Gedore 6337390 90 mm Hook Wrench 280mm Vanadium Steel 31Crv3
- RS Stock No.:
- 608-538
- Mfr. Part No.:
- 6337390
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
PHP2,805.79
(exc. VAT)
PHP3,142.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,805.79 |
*price indicative
- RS Stock No.:
- 608-538
- Mfr. Part No.:
- 6337390
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Hook Wrench | |
| Maximum Jaw Capacity | 90mm | |
| Minimum Jaw Capacity | 80mm | |
| Finish | Manganese Phosphate | |
| Overall Length | 280mm | |
| Material | Vanadium Steel 31Crv3 | |
| Standards/Approvals | DIN 1810 Form B | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Hook Wrench | ||
Maximum Jaw Capacity 90mm | ||
Minimum Jaw Capacity 80mm | ||
Finish Manganese Phosphate | ||
Overall Length 280mm | ||
Material Vanadium Steel 31Crv3 | ||
Standards/Approvals DIN 1810 Form B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Hook wrench with pin is expertly designed to facilitate the removal and tightening of cross-drilled nuts, meeting the precise standards set by DIN 1810 form B. Crafted from high-quality vanadium steel 31CrV3 and manganese-phosphated for enhanced durability, this tool guarantees both efficiency and longevity. With its robust construction and thoughtful design, it allows for effective application in various settings, ensuring a secure grip and reliable performance. This tools structure is tailored to provide the user with a comfortable and effective experience, making it an essential addition to both professional and home workshops.
Designed according to the exacting standards of DIN 1810 form B for reliable performance
Constructed from vanadium steel 31CrV3, ensuring exceptional strength and durability
Manganese phosphated surface finish enhances corrosion resistance
Compatible with cross drilled nuts in accordance with DIN 1816, allowing versatile use
Robust dimensions with a total length of 280 mm for optimal reach and control
Related links
- Gedore 6337200 75 mm Hook Wrench 242mm Vanadium Steel 31Crv3
- Gedore 6337120 62 mm Hook Wrench 242mm Vanadium Steel 31Crv3
- Gedore 6336900 50 mm Hook Wrench 205mm Vanadium Steel 31Crv3
- Gedore 6334610 62 mm Hook Wrench 242mm Vanadium Steel 31Crv3
- SCHAEFFLER LOCKNUT-HOOK-KM15-16 100 mm C Hook Wrench 280mm
- SCHAEFFLER LOCKNUT-HOOK-KM12-14 90 mm C Hook Wrench 280mm
- Gedore 8-Piece Combination Wrench Set 12 14 19 24 mm, Vanadium Steel 31Crv3
- Gedore Vanadium Steel 31Crv3 Cross Wrench Set U-10
