Gedore 6337120 62 mm Hook Wrench 242mm Vanadium Steel 31Crv3
- RS Stock No.:
- 602-716
- Mfr. Part No.:
- 6337120
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
PHP2,191.77
(exc. VAT)
PHP2,454.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,191.77 |
*price indicative
- RS Stock No.:
- 602-716
- Mfr. Part No.:
- 6337120
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Maximum Jaw Capacity | 62mm | |
| Product Type | Hook Wrench | |
| Minimum Jaw Capacity | 58mm | |
| Finish | Manganese Phosphate | |
| Overall Length | 242mm | |
| Material | Vanadium Steel 31Crv3 | |
| Standards/Approvals | DIN 1816 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Maximum Jaw Capacity 62mm | ||
Product Type Hook Wrench | ||
Minimum Jaw Capacity 58mm | ||
Finish Manganese Phosphate | ||
Overall Length 242mm | ||
Material Vanadium Steel 31Crv3 | ||
Standards/Approvals DIN 1816 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Hook wrench with pin is expertly designed for precision tasks involving cross-drilled nuts as per DIN 1816 standards. Crafted from high-quality vanadium steel (31CrV3) and manganese-phosphated for durability, this tool offers both strength and resilience. The wrench features a total length of 242 mm, making it suitable for various applications where robust and reliable fastening is necessary. Its design adheres to DIN 1810 form B specifications, ensuring compatibility and effectiveness in specialised tasks. This tool is Ideal for both professional mechanics and DIY enthusiasts seeking to accomplish their fastening goals with ease and confidence.
Designed according to DIN 1810 form B for reliable performance
Ideal for use with cross drilled nuts as specified by DIN 1816
Made from vanadium steel 31CrV3, ensuring long lasting durability
Manganese phosphated surface for enhanced resistance to wear
Compact dimensions with a total length of 242 mm for easy handling
Tested and proven to meet rigorous standards for quality and safety
Related links
- Gedore 6334610 62 mm Hook Wrench 242mm Vanadium Steel 31Crv3
- Gedore 6337200 75 mm Hook Wrench 242mm Vanadium Steel 31Crv3
- Gedore 6337390 90 mm Hook Wrench 280mm Vanadium Steel 31Crv3
- Gedore 6336900 50 mm Hook Wrench 205mm Vanadium Steel 31Crv3
- Gedore 8-Piece Combination Wrench Set 12 14 19 24 mm, Vanadium Steel 31Crv3
- Gedore Vanadium Steel 31Crv3 Cross Wrench Set U-10
- Gedore Vanadium Steel 31Crv3 4-way Cross Wrench 3/4 inch Square
- Gedore Vanadium Steel 31Crv3 4-way Cross Wrench 17x19 (3/4inch)x21x1/2 inch Square
