Gedore 6334610 62 mm Hook Wrench 242mm Vanadium Steel 31Crv3
- RS Stock No.:
- 608-520
- Mfr. Part No.:
- 6334610
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
PHP1,767.80
(exc. VAT)
PHP1,979.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,767.80 |
*price indicative
- RS Stock No.:
- 608-520
- Mfr. Part No.:
- 6334610
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Maximum Jaw Capacity | 62mm | |
| Product Type | Hook Wrench | |
| Minimum Jaw Capacity | 58mm | |
| Finish | Manganese Phosphate | |
| Overall Length | 242mm | |
| Material | Vanadium Steel 31Crv3 | |
| Standards/Approvals | DIN 1810 Form A | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Maximum Jaw Capacity 62mm | ||
Product Type Hook Wrench | ||
Minimum Jaw Capacity 58mm | ||
Finish Manganese Phosphate | ||
Overall Length 242mm | ||
Material Vanadium Steel 31Crv3 | ||
Standards/Approvals DIN 1810 Form A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Hook wrench with lug is an essential tool designed for engaging slotted round nuts, adhering to the robust standards of DIN 1810, form A. Crafted from high-quality vanadium steel (31CrV3), this wrench is manganese-phosphated for enhanced durability and resistance against wear. Its ergonomic design ensures a secure grip, facilitating efficient torque application while working in various settings. With a total length of 242 mm and a lightweight structure of 0.196 kg, this hook wrench provides both manoeuvrability and strength, making it a reliable choice for professional trades and DIY enthusiasts alike. It's an indispensable addition to any toolkit, promoting precision and ease in tightening operations.
Designed specifically for slotted round nuts, ensuring compatibility and efficiency
Constructed from high quality 31CrV3 vanadium steel for excellent durability
Manganese phosphated surface treatment enhances resistance to wear and corrosion
Complies with DIN 1810 Form A standards, guaranteeing reliability and performance
Total length of 242 mm provides sufficient reach for various applications
Optimised design allows for secure grip, facilitating effective torque application
Related links
- Gedore 6337120 62 mm Hook Wrench 242mm Vanadium Steel 31Crv3
- Gedore 6337200 75 mm Hook Wrench 242mm Vanadium Steel 31Crv3
- Gedore 6337390 90 mm Hook Wrench 280mm Vanadium Steel 31Crv3
- Gedore 6336900 50 mm Hook Wrench 205mm Vanadium Steel 31Crv3
- Gedore 8-Piece Combination Wrench Set 12 14 19 24 mm, Vanadium Steel 31Crv3
- Gedore Vanadium Steel 31Crv3 Cross Wrench Set U-10
- Gedore Vanadium Steel 31Crv3 4-way Cross Wrench 3/4 inch Square
- Gedore Vanadium Steel 31Crv3 4-way Cross Wrench 17x19 (3/4inch)x21x1/2 inch Square
