Gedore 6336900 50 mm Hook Wrench 205mm Vanadium Steel 31Crv3
- RS Stock No.:
- 602-838
- Mfr. Part No.:
- 6336900
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,784.14
(exc. VAT)
PHP1,998.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,784.14 |
*price indicative
- RS Stock No.:
- 602-838
- Mfr. Part No.:
- 6336900
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Hook Wrench | |
| Maximum Jaw Capacity | 50mm | |
| Minimum Jaw Capacity | 45mm | |
| Finish | Manganese Phosphate | |
| Overall Length | 205mm | |
| Material | Vanadium Steel 31Crv3 | |
| Standards/Approvals | DIN 1810 Form B | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Hook Wrench | ||
Maximum Jaw Capacity 50mm | ||
Minimum Jaw Capacity 45mm | ||
Finish Manganese Phosphate | ||
Overall Length 205mm | ||
Material Vanadium Steel 31Crv3 | ||
Standards/Approvals DIN 1810 Form B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Hook wrench with pin is expertly designed for use with cross-drilled nuts, conforming to the DIN 1810 Form B standards. Crafted from robust vanadium steel (31CrV3) and featuring a manganese phosphate finish, this hook wrench ensures maximum durability and resistance to wear. Its precise dimensions, including an overall length of 205 mm and a head width accommodating nut sizes of 45 to 50 mm, make it an essential tool for professional mechanics and DIY enthusiasts alike. Engineered for efficiency, it provides excellent leverage and ease of handling, allowing for effective loosening and tightening of stubborn nuts, making your tasks quicker and more effortless.
Designed in compliance with DIN 1810 Form B for assured compatibility
Made from high strength vanadium steel ensuring long lasting performance
Manganese phosphate surface treatment enhances corrosion resistance
Total length of 205 mm, providing optimal leverage for rigorous applications
Head width designed for cross drilled nuts ranging from 45 to 50 mm
Compact design allows for ease of use in confined spaces
Lightweight enabling effortless navigation through various tasks
Pin diameter of 5 mm provides secure engagement for reliable operation
Ideal for both professional mechanics and home users for versatile applications
Related links
- Gedore 6334450 50 mm Hook Wrench 205mm 31Crv3
- Gedore 6337200 75 mm Hook Wrench 242mm Vanadium Steel 31Crv3
- Gedore 6337120 62 mm Hook Wrench 242mm Vanadium Steel 31Crv3
- Gedore 6337390 90 mm Hook Wrench 280mm Vanadium Steel 31Crv3
- Gedore 6334610 62 mm Hook Wrench 242mm Vanadium Steel 31Crv3
- Gedore 8-Piece Combination Wrench Set 12 14 19 24 mm, Vanadium Steel 31Crv3
- Gedore Vanadium Steel 31Crv3 Cross Wrench Set U-10
- Gedore Vanadium Steel 31Crv3 4-way Cross Wrench 3/4 inch Square
