Siemens 20A, 750V D3 Bottle Fuse
- RS Stock No.:
- 665-084
- Mfr. Part No.:
- 5SD606
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
PHP13,492.78
(exc. VAT)
PHP15,111.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,492.78 | PHP2,698.556 |
*price indicative
- RS Stock No.:
- 665-084
- Mfr. Part No.:
- 5SD606
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bottle Fuse | |
| Current Rating | 20A | |
| Bottle Fuse Size | D3 | |
| Voltage | 750V | |
| Series | 5SSD | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bottle Fuse | ||
Current Rating 20A | ||
Bottle Fuse Size D3 | ||
Voltage 750V | ||
Series 5SSD | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SI
The Siemens DIAZED fuse link with size DIII (E33), is designed for rail system protection with a quick-response characteristic. Rated at 20 A and 750 V DC, it offers reliable and fast-acting protection for high-voltage direct current applications.
EAC and UKCA approved
CE approved
IP20 protection rated
