Siemens 6A, 750V D3 Bottle Fuse

Subtotal (1 pack of 5 units)*

PHP11,115.69

(exc. VAT)

PHP12,449.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP11,115.69PHP2,223.138

*price indicative

RS Stock No.:
665-083
Mfr. Part No.:
5SD603
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

6A

Product Type

Bottle Fuse

Bottle Fuse Size

D3

Voltage

750V

Series

5SSD

Standards/Approvals

No

COO (Country of Origin):
SI
The Siemens DIAZED fuse link size DIII (E33), is engineered for rail system protection with a quick-response characteristic. Rated at 6 A and 750 V DC, it delivers fast and dependable protection for high-voltage direct current circuits.

EAC and UKCA approved

CE approved

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy