Siemens 50A, 690V D3 Bottle Fuse, M18 Thread Size

Subtotal (1 pack of 5 units)*

PHP28,107.29

(exc. VAT)

PHP31,480.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP28,107.29PHP5,621.458

*price indicative

RS Stock No.:
626-971
Mfr. Part No.:
5SD8050
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Bottle Fuse

Current Rating

50A

Bottle Fuse Size

D3

Voltage

690V

Thread Size

M18

Series

SENTRON

Standards/Approvals

No

COO (Country of Origin):
SI
The Siemens fuse link designed for cable and line protection in low-voltage distribution systems. It’s built to handle demanding industrial environments with high fault tolerance.

Rated for 50 A at 690 V AC, operating class gG, and Size DIII (E33) per DIN EN 60269-1

Switching capacity of 50 kA at AC and 8 kA at DC, with a power loss of 4.6 W in hot operating state

RoHS-compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy