Eaton 25A, 500V ac Cartridge Fuse, gR
- RS Stock No.:
- 229-240
- Mfr. Part No.:
- 25D16Q
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP2,201.35
(exc. VAT)
PHP2,465.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,201.35 | PHP220.135 |
*price indicative
- RS Stock No.:
- 229-240
- Mfr. Part No.:
- 25D16Q
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cartridge Fuse | |
| Current Rating | 25A | |
| Voltage | 500V ac | |
| Application Category | gR | |
| Body Material | Ceramic | |
| Standards/Approvals | DIN EN 60269-1, DIN VDE 0636-301, VDE, RoHS, CE, IEC 60269, DIN EN 60269-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cartridge Fuse | ||
Current Rating 25A | ||
Voltage 500V ac | ||
Application Category gR | ||
Body Material Ceramic | ||
Standards/Approvals DIN EN 60269-1, DIN VDE 0636-301, VDE, RoHS, CE, IEC 60269, DIN EN 60269-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton low voltage D fuse is expertly designed to provide protection against short circuits and overloads in various electrical applications. Featuring a fast-acting mechanism, it ensures that power interruptions are minimal in the event of a fault, thus safeguarding equipment and enhancing system reliability. Tailored for domestic and industrial use, this fuse incorporates robust design elements, ensuring it meets the strictest safety standards. The fuse is constructed with high-quality materials that promise durability and long-term performance. Its Compact size and standard mountability make it an Ideal choice for retrofitting or new installations, allowing for seamless integration into existing systems while maintaining exceptional safety and efficiency. Rest assured, this fuse combines Advanced engineering with practicality to deliver a dependable solution for low voltage applications.
Fast-acting response ensures prompt fault clearance
Compact design facilitates easy installation and retrofitting
Constructed with a white ceramic body for enhanced durability
Compliant with CE and RoHS regulations for environmental safety
Suitable for both domestic and general industrial applications
Non-indicating fuse allows for streamlined circuit management
Compatible with E16/DI fuse bases, ensuring versatile use
Provides up to 50 kA breaking capacity for robust protection
