Eaton 200A, 500V ac Cartridge Fuse, gR
- RS Stock No.:
- 250-835
- Mfr. Part No.:
- 200D200Q
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP18,454.71
(exc. VAT)
PHP20,669.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,454.71 | PHP1,845.471 |
*price indicative
- RS Stock No.:
- 250-835
- Mfr. Part No.:
- 200D200Q
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 200A | |
| Product Type | Cartridge Fuse | |
| Voltage | 500V ac | |
| Application Category | gR | |
| Series | Bussmann | |
| Body Material | Ceramic | |
| Standards/Approvals | DIN VDE 0636-301, DIN EN 60269-3, DIN EN 60269-1, CE, IEC 60269, RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 200A | ||
Product Type Cartridge Fuse | ||
Voltage 500V ac | ||
Application Category gR | ||
Series Bussmann | ||
Body Material Ceramic | ||
Standards/Approvals DIN VDE 0636-301, DIN EN 60269-3, DIN EN 60269-1, CE, IEC 60269, RoHS, EAC | ||
- COO (Country of Origin):
- SI
Eaton Cartridge Fuse, 200A Current Rating, 500V Voltage - 200D200Q
This cartridge fuse is a fast-acting protection device designed for low-voltage power circuits and semiconductor safeguarding. It operates at up to 500V AC and interrupts fault currents rapidly to protect downstream devices. The unit is constructed with a ceramic body and intended for deployment where high interrupting capability and quick response are required in industrial electrical systems.
Features & Benefits
• 200 A rating provides robust continuous current handling
• Fast-acting characteristic limits energy let-through during faults
• gR utilisation category protects Power Semiconductors effectively
• 50 kA breaking capacity enables interruption of high fault currents
• Ceramic body offers enhanced thermal and mechanical stability
• DV construction supports standard low-voltage fuse bases
• Fast-acting characteristic limits energy let-through during faults
• gR utilisation category protects Power Semiconductors effectively
• 50 kA breaking capacity enables interruption of high fault currents
• Ceramic body offers enhanced thermal and mechanical stability
• DV construction supports standard low-voltage fuse bases
**Applications**
• Suitable for protecting rectifier and inverter inputs in drives
• Ideal for semiconductor protection in power conversion modules
• Used with low-voltage distribution boards in industrial plants
• Can be used for maintenance spares in automation control panels
• Ideal for semiconductor protection in power conversion modules
• Used with low-voltage distribution boards in industrial plants
• Can be used for maintenance spares in automation control panels
What physical construction helps manage heat under load?
The ceramic body dissipates heat and maintains structural integrity at elevated temperatures, supporting continuous 200 A operation without deformation.
How does the fuse respond to short-circuit events?
The fast-acting element melts quickly to interrupt fault currents, limiting I2t energy transfer to sensitive downstream components.
Which standards define its design and testing?
It is manufactured to DIN EN 60269 family requirements and associated IEC VDE specifications for low-voltage fuses.
What connection and accessory considerations apply for installation?
It is intended for DV/D5 fuse bases and compatible with standard non-indicating cap accessories used in industrial fuse holders.
