Eaton 25A Tag Fuse 14 x 50 mm 500V
- RS Stock No.:
- 254-931
- Mfr. Part No.:
- 25D16R FUSE 25A DI/E16 GR 500VAC
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP4,185.91
(exc. VAT)
PHP4,688.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,185.91 | PHP418.591 |
*price indicative
- RS Stock No.:
- 254-931
- Mfr. Part No.:
- 25D16R FUSE 25A DI/E16 GR 500VAC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 25A | |
| Fuse Size | 14 x 50 mm | |
| Voltage | 500V | |
| Standards/Approvals | DIN EN 60269-3, EAC, DIN EN 60269-1, DIN VDE 0636-301, IEC 60269 | |
| Application Category | Domestic & General Industrial Applications | |
| Fuse Speed | Ultra Rapid | |
| High Rupture Capacity | Yes | |
| Length | 50mm | |
| Overall Length | 50mm | |
| Height | 14mm | |
| Width | 14mm | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Current Rating 25A | ||
Fuse Size 14 x 50 mm | ||
Voltage 500V | ||
Standards/Approvals DIN EN 60269-3, EAC, DIN EN 60269-1, DIN VDE 0636-301, IEC 60269 | ||
Application Category Domestic & General Industrial Applications | ||
Fuse Speed Ultra Rapid | ||
High Rupture Capacity Yes | ||
Length 50mm | ||
Overall Length 50mm | ||
Height 14mm | ||
Width 14mm | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
Eaton Tag Fuse, 25A Current Rating, 500V Voltage - 25D16R FUSE 25A DI/E16 GR 500VAC
This tag fuse is a compact, ultra-rapid protective device designed for use in domestic and general industrial electrical systems. It provides overcurrent interruption at elevated voltage levels and is constructed to meet recognised international standards for low-voltage protection, making it suitable for installations where fast disconnection and durability under fault conditions are required.
Features and Benefits:
• 25A rating delivers controlled circuit protection under overload conditions
• Ultra-rapid operation reduces energy let-through during short circuits
• High rupture capacity limits catastrophic failure during fault events
• 500V voltage handling supports higher-voltage low-voltage systems
• Conforms to multiple international standards to ensure consistent performance
• Ultra-rapid operation reduces energy let-through during short circuits
• High rupture capacity limits catastrophic failure during fault events
• 500V voltage handling supports higher-voltage low-voltage systems
• Conforms to multiple international standards to ensure consistent performance
Applications
• Suitable for protecting control panels in automation systems
• Ideal for safeguarding power distribution in industrial machinery
• Used with electrical equipment in commercial building installations
• Can be used for replacement fuses in general industrial maintenance
• Suitable for protection of sensitive electronic modules in test rigs
• Ideal for safeguarding power distribution in industrial machinery
• Used with electrical equipment in commercial building installations
• Can be used for replacement fuses in general industrial maintenance
• Suitable for protection of sensitive electronic modules in test rigs
What physical shape and size should I allow for when fitting this component?
The component has a cylindrical profile with a 14mm diameter and a 50mm length and requires space allowing for a 14mm width envelope.
How does its breaking capability affect selection for switchgear?
Its high rupture capacity enables it to interrupt high prospective fault currents, so it can be specified where enhanced fault-clearing is necessary within distribution and control gear.
Which regulatory or standards compliance should I reference when documenting installations?
It meets multiple normative references including IEC 60269 and DIN EN 60269 series alongside DIN VDE 0636-301 and EAC approvals for conformity demonstration.
What operating environments is it intended for regarding application category?
It is intended for both domestic and general industrial contexts, covering typical environments encountered in plant rooms, workshops and commercial premises.
