Regatta Professional TRA914 Black Unisex Bodywarmer, S
- RS Stock No.:
- 266-852
- Mfr. Part No.:
- TRA914 61G 50
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,448.01
(exc. VAT)
PHP2,741.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,448.01 |
*price indicative
- RS Stock No.:
- 266-852
- Mfr. Part No.:
- TRA914 61G 50
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | S | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Knit Effect Stretch Bodywarmer | |
| Series | TRA914 | |
| Outer Material | Polyester, 100% Polyester, Extol Stretch Warm Backed Knitted Fabric | |
| Number of Pockets | 5 | |
| Lining Material | 100% Polyester Stretch Marl Knit Effect Fleece | |
| Colour | Black | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size S | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Knit Effect Stretch Bodywarmer | ||
Series TRA914 | ||
Outer Material Polyester, 100% Polyester, Extol Stretch Warm Backed Knitted Fabric | ||
Number of Pockets 5 | ||
Lining Material 100% Polyester Stretch Marl Knit Effect Fleece | ||
Colour Black | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve Knit Effect Stretch Bodywarmer features polyester stretch marl knit effect fleece fabric with Extol Stretch warm-backed knitted fabric. It includes stretch binding to the armholes, hem, and collar for a secure fit, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRA914 Black Thermal Insulation Unisex Bodywarmer, S
- Regatta Professional TRA914 Black Unisex Bodywarmer, XS
- Regatta Professional TRA914 Black Unisex Bodywarmer, M
- Regatta Professional TRA914 Grey Water Resistant S
- Regatta Professional TRA914 Dark Navy Thermal Insulation Unisex Bodywarmer, S
- Regatta Professional TRA914 Black Water Resistant XL
- Regatta Professional TRA914 Black Thermal Insulation 2XL
- Regatta Professional TRA914 Black Thermal Insulation L
