Regatta Professional TRA914 Grey Water Resistant, Wind Resistant Unisex Bodywarmer, S
- RS Stock No.:
- 267-686
- Mfr. Part No.:
- TRA914 00G 50
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,448.01
(exc. VAT)
PHP2,741.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,448.01 |
*price indicative
- RS Stock No.:
- 267-686
- Mfr. Part No.:
- TRA914 00G 50
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | S | |
| Gender | Unisex | |
| Sub Type | Knit Effect Stretch Bodywarmer | |
| Series | TRA914 | |
| Lining Material | Extol Stretch Warm Backed Knitted Fabric, 100% Polyester Stretch Marl Knit Effect Fleece | |
| Number of Pockets | 5 | |
| Outer Material | 100% Polyester Stretch Marl Knit Effect Fleece, Extol Stretch Warm Backed Knitted Fabric | |
| Resistance Features | Water Resistant, Wind Resistant | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size S | ||
Gender Unisex | ||
Sub Type Knit Effect Stretch Bodywarmer | ||
Series TRA914 | ||
Lining Material Extol Stretch Warm Backed Knitted Fabric, 100% Polyester Stretch Marl Knit Effect Fleece | ||
Number of Pockets 5 | ||
Outer Material 100% Polyester Stretch Marl Knit Effect Fleece, Extol Stretch Warm Backed Knitted Fabric | ||
Resistance Features Water Resistant, Wind Resistant | ||
Colour Grey | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve Knit Effect Stretch Bodywarmer features polyester stretch marl knit effect fleece fabric with Extol Stretch warm-backed knitted fabric. It includes stretch binding to the armholes, hem, and collar for a secure fit, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRA907 Grey Water Resistant S
- Regatta Professional TRA914 Grey Wind Resistant XL
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, S
- Regatta Professional TRA905 Grey Water Resistant Abrasion Resistant Unisex Bodywarmer, S
- Regatta Professional TRF695 Black Wind Resistant Unisex Bodywarmer, S
- Regatta Professional TRA914 Black Wind Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA914 Black Water Resistant XL
- Regatta Professional TRA914 Navy Water Resistant 2XL
