Regatta Professional TRA914 Grey Wind Resistant, Water Resistant Unisex Bodywarmer, XL
- RS Stock No.:
- 267-690
- Mfr. Part No.:
- TRA914 00G 80
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,448.01
(exc. VAT)
PHP2,741.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,448.01 |
*price indicative
- RS Stock No.:
- 267-690
- Mfr. Part No.:
- TRA914 00G 80
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Number of Pockets | 5 | |
| Series | TRA914 | |
| Outer Material | Polyester | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Number of Pockets 5 | ||
Series TRA914 | ||
Outer Material Polyester | ||
Resistance Features Wind Resistant, Water Resistant | ||
Colour Grey | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve Knit Effect Stretch Bodywarmer features polyester stretch marl knit effect fleece fabric with Extol Stretch warm-backed knitted fabric. It includes stretch binding to the armholes, hem, and collar for a secure fit, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRA914 Black Water Resistant XL
- Regatta Professional TRA914 Grey Water Resistant S
- Regatta Professional TRA914 Black Abrasion Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA914 Blue Thermal Insulation Unisex Bodywarmer, XL
- Regatta Professional TRA905 Grey Abrasion Resistant Water Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA915 Navy Wind Resistant XL
- Regatta Professional TRA915 Blue Water Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA915 Black Water Resistant Unisex Bodywarmer, XL
