Regatta Professional TRF695 Black, Lime Water Resistant, Wind Resistant Unisex Bodywarmer, S

Subtotal (1 unit)*

PHP1,377.52

(exc. VAT)

PHP1,542.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,377.52

*price indicative

RS Stock No.:
267-817
Mfr. Part No.:
TRF695 W0B 50
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

S

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Navigate

Number of Pockets

2

Lining Material

100% Polyester Mini Grid Fleece

Outer Material

100% Polyester Mini Grid Fleece

Series

TRF695

Resistance Features

Water Resistant, Wind Resistant

Colour

Black, Lime

Standards/Approvals

No

Sleeve Type

Sleeveless

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Lightweight Fleece Bodywarmer is made from 180gsm recycled 100% polyester, mini grid fleece with stretch binding to the armholes, hem, and collar.

Contrast Zip detail

2 lower zipped pockets

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy