Regatta Professional TRA894 Black, Lime Abrasion Resistant, Thermal Insulation, Water Resistant Unisex Bodywarmer, S

Subtotal (1 unit)*

PHP2,754.13

(exc. VAT)

PHP3,084.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,754.13

*price indicative

RS Stock No.:
267-377
Mfr. Part No.:
TRA894 W0B 50
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

S

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Navigate Hybrid Bodywarmer

Number of Pockets

3

Series

TRA894

Outer Material

10% Elastane, 90% Polyester, Polyamide

Closure Type

Zipper

Resistance Features

Abrasion Resistant, Thermal Insulation, Water Resistant

Colour

Black, Lime

Standards/Approvals

No

Sleeve Type

Sleeveless

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Hybrid bodywarmer is a sustainable and functional outwear piece. It is constructed from polyamide panels for durability along with Extol stretch side panels and arms.

Size S

Black and Lime Green

Stretch binding

2 zipped lower pockets and 1 chest pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy