Regatta Professional TRA894 Lime, Black Water Resistant, Thermal Insulation, Abrasion Resistant Unisex Bodywarmer, 3XL
- RS Stock No.:
- 267-595
- Mfr. Part No.:
- TRA894 W0B 95
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,754.13
(exc. VAT)
PHP3,084.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,754.13 |
*price indicative
- RS Stock No.:
- 267-595
- Mfr. Part No.:
- TRA894 W0B 95
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 3XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Navigate Hybrid Bodywarmer | |
| Outer Material | Polyamide, 90% Polyester, 10% Elastane | |
| Series | TRA894 | |
| Number of Pockets | 3 | |
| Closure Type | Zipper | |
| Resistance Features | Water Resistant, Thermal Insulation, Abrasion Resistant | |
| Colour | Lime, Black | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 3XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Navigate Hybrid Bodywarmer | ||
Outer Material Polyamide, 90% Polyester, 10% Elastane | ||
Series TRA894 | ||
Number of Pockets 3 | ||
Closure Type Zipper | ||
Resistance Features Water Resistant, Thermal Insulation, Abrasion Resistant | ||
Colour Lime, Black | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Hybrid Bodywarmer features polyamide panels on the body with Extol stretch side panels and arms for flexibility and comfort. It includes a lightweight fill for added insulation.
Ideal for decoration
2 zipped lower pockets and 1 chest pocket
Stretch binding
Made using recycled materials
Related links
- Regatta Professional TRA894 Lime Thermal Insulation XL
- Regatta Professional TRA894 Lime Thermal Insulation 2XL
- Regatta Professional TRA894 Black Thermal Insulation 3XL
- Regatta Professional TRA894 Navy Water Resistant Abrasion Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA894 Orange Thermal Insulation 3XL
- Regatta Professional TRA894 Black Thermal Insulation S
- Regatta Professional TRA894 Grey Water Resistant 3XL
- Regatta Professional TRA892 Black Thermal Insulation Unisex Bodywarmer, 3XL
