Regatta Professional TRA894 Grey, Black Thermal Insulation, Water Resistant, Abrasion Resistant Unisex Bodywarmer, 3XL

Subtotal (1 unit)*

PHP2,754.13

(exc. VAT)

PHP3,084.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,754.13

*price indicative

RS Stock No.:
267-342
Mfr. Part No.:
TRA894 28P 95
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

3XL

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Jacket

Series

TRA894

Number of Pockets

3

Closure Type

Zipper

Resistance Features

Thermal Insulation, Water Resistant, Abrasion Resistant

Colour

Grey, Black

Sleeve Type

Sleeveless

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Hybrid bodywarmer is a sustainable and functional outwear piece. It is constructed from polyamide panels for durability along with Extol stretch side panels and arms.

Size XXXL

Black and Seal

Stretch binding

2 zipped lower pockets and 1 chest pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy