Regatta Professional TRA914 Black, Red Abrasion Resistant, Thermal Insulation Unisex Bodywarmer, S
- RS Stock No.:
- 267-696
- Mfr. Part No.:
- TRA914 51P 50
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,448.01
(exc. VAT)
PHP2,741.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,448.01 |
*price indicative
- RS Stock No.:
- 267-696
- Mfr. Part No.:
- TRA914 51P 50
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | S | |
| Gender | Unisex | |
| Series | TRA914 | |
| Number of Pockets | 5 | |
| Closure Type | Zipper | |
| Resistance Features | Abrasion Resistant, Thermal Insulation | |
| Colour | Black, Red | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size S | ||
Gender Unisex | ||
Series TRA914 | ||
Number of Pockets 5 | ||
Closure Type Zipper | ||
Resistance Features Abrasion Resistant, Thermal Insulation | ||
Colour Black, Red | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve Knit Effect Stretch Bodywarmer features polyester stretch marl knit effect fleece fabric with Extol Stretch warm-backed knitted fabric. It includes stretch binding to the armholes, hem, and collar for a secure fit, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRA914 Dark Navy Thermal Insulation Unisex Bodywarmer, S
- Regatta Professional TRA914 Red Thermal Insulation Unisex Bodywarmer, 2XL
- Regatta Professional TRA914 Black Abrasion Resistant Unisex Bodywarmer, XL
- Regatta Professional TRA905 Red Thermal Insulation S
- Regatta Professional TRA914 Red Abrasion Resistant Unisex Bodywarmer, L
- Regatta Professional TRA894 Black Thermal Insulation S
- Regatta Professional TRA905 Dark Navy Water Repellent S
- Regatta Professional TRA905 Black Abrasion Resistant Water Repellent Unisex Bodywarmer, S
