Regatta Professional TRA914 Black Unisex Bodywarmer, XS

Subtotal (1 unit)*

PHP2,448.01

(exc. VAT)

PHP2,741.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,448.01

*price indicative

RS Stock No.:
266-851
Mfr. Part No.:
TRA914 61G 40
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

XS

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Knit Effect Stretch Bodywarmer

Outer Material

Extol Stretch Warm Backed Knitted Fabric, 100% Polyester Stretch Marl Knit Effect Fleece

Series

TRA914

Number of Pockets

5

Lining Material

100% Polyester Stretch Marl Knit Effect Fleece

Colour

Black

Sleeve Type

Sleeveless

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional E-volve Knit Effect Stretch Bodywarmer features polyester stretch marl knit effect fleece fabric with Extol Stretch warm-backed knitted fabric. It includes stretch binding to the armholes, hem, and collar for a secure fit, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.

Reflective print detail

Chest area space for decoration

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy