BK Precision Digital Power Supply, 1-Output 0 mV to 650V, 10 kW, 46 A Max
- RS Stock No.:
- 857-786
- Mfr. Part No.:
- HMR65046
- Manufacturer:
- BK Precision
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,444,765.08
(exc. VAT)
PHP1,618,136.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,444,765.08 |
*price indicative
- RS Stock No.:
- 857-786
- Mfr. Part No.:
- HMR65046
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Power Supply | |
| Maximum Output Current | 46A | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 650V | |
| Power | 10kW | |
| Minimum Supply Voltage | 200V ac | |
| Maximum Supply Voltage | 415V ac | |
| Output Type | DC | |
| Supported Number of Displays | 1 | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 440mm | |
| Height | 132mm | |
| Depth | 660mm | |
| Standards/Approvals | LXI Compliant | |
| Minimum Output Current | 0pA | |
| Minimum Output Voltage | 0mV | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Power Supply | ||
Maximum Output Current 46A | ||
Number of Outputs 1 | ||
Maximum Output Voltage 650V | ||
Power 10kW | ||
Minimum Supply Voltage 200V ac | ||
Maximum Supply Voltage 415V ac | ||
Output Type DC | ||
Supported Number of Displays 1 | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Width 440mm | ||
Height 132mm | ||
Depth 660mm | ||
Standards/Approvals LXI Compliant | ||
Minimum Output Current 0pA | ||
Minimum Output Voltage 0mV | ||
- COO (Country of Origin):
- TW
The BK Precision Precision offers a high-performance DC power supply designed to deliver up to 650 V and 46 A, suitable for demanding applications requiring reliable and precise power management.
Output voltage range of 0 to 650 V
Output current range of 0 to 46 A
Includes protection features for overvoltage, overcurrent, overpower, and overtemperature
Supports a wide AC input range of 180 to 460 VAC
Compact 3U form factor ensures efficient use of rack space
Related links
- BK Precision Digital Power Supply 18 kW, 27 A Max
- BK Precision Digital Power Supply 10 kW, 23 A Max
- BK Precision Digital Power Supply 18 kW, 108 A Max
- BK Precision Digital Power Supply 10 kW, 360 A Max
- BK Precision Digital Bench Power Supply 1.4 kW, 14.4 A Max
- BK Precision Digital Bench Power Supply 30 W, 1 A Max
- BK Precision Digital Bench Power Supply 1.6 kW, 5.2 A Max
- BK Precision Digital Bench Power Supply 960 W, 30 A Max
