BK Precision Digital Power Supply, 1-Output 0 mV to 500V, 18 kW, 108 A Max
- RS Stock No.:
- 857-779
- Mfr. Part No.:
- HMR500108
- Manufacturer:
- BK Precision
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,623,774.11
(exc. VAT)
PHP1,818,627.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,623,774.11 |
*price indicative
- RS Stock No.:
- 857-779
- Mfr. Part No.:
- HMR500108
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Power Supply | |
| Maximum Output Current | 108A | |
| Maximum Output Voltage | 500V | |
| Number of Outputs | 1 | |
| Power | 18kW | |
| Minimum Supply Voltage | 200V ac | |
| Output Type | DC | |
| Maximum Supply Voltage | 415V ac | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 1 | |
| Maximum Operating Temperature | 50°C | |
| Depth | 660mm | |
| Height | 132mm | |
| Standards/Approvals | LXI Compliant | |
| Width | 440mm | |
| Minimum Output Current | 0pA | |
| Minimum Output Voltage | 0mV | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Power Supply | ||
Maximum Output Current 108A | ||
Maximum Output Voltage 500V | ||
Number of Outputs 1 | ||
Power 18kW | ||
Minimum Supply Voltage 200V ac | ||
Output Type DC | ||
Maximum Supply Voltage 415V ac | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Supported Number of Displays 1 | ||
Maximum Operating Temperature 50°C | ||
Depth 660mm | ||
Height 132mm | ||
Standards/Approvals LXI Compliant | ||
Width 440mm | ||
Minimum Output Current 0pA | ||
Minimum Output Voltage 0mV | ||
- COO (Country of Origin):
- TW
The BK Precision high-performance power supply designed for demanding ATE applications, delivering 500 V and 108 A output with exceptional reliability and efficiency. Its Compact design facilitates seamless integration into various test setups.
Output power reaches 18 kW, ensuring ample energy for testing requirements
Multi-range operation provides flexible voltage and current combinations in a Compact 3U form factor
Advanced protection features include overvoltage, overcurrent, and overpower safeguards
User-friendly Interface with a built-in web server allows remote control and monitoring
Related links
- BK Precision Digital Power Supply 18 kW, 27 A Max
- BK Precision Digital Power Supply 10 kW, 23 A Max
- BK Precision Digital Power Supply 10 kW, 46 A Max
- BK Precision Digital Power Supply 10 kW, 360 A Max
- BK Precision Digital Bench Power Supply 1.4 kW, 14.4 A Max
- BK Precision Digital Bench Power Supply 30 W, 1 A Max
- BK Precision Digital Bench Power Supply 900 W, 60 A Max
- BK Precision Digital Bench Power Supply 1.4 kW, 18 A Max
