BK Precision Digital Power Supply Unit, 1-Output 0 mV to 300V, 500 VA, 12.6 A Max

N

Subtotal (1 unit)*

PHP253,715.78

(exc. VAT)

PHP284,161.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP253,715.78

*price indicative

RS Stock No.:
857-801
Mfr. Part No.:
BK9812-220V
Manufacturer:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Power Supply Unit

Maximum Output Voltage

300V

Number of Outputs

1

Maximum Output Current

12.6A

Power

500VA

Minimum Supply Voltage

230V

Output Type

AC

Digital/Analogue

Digital

Supported Number of Displays

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Width

16.9mm

Height

3.5mm

Depth

23.6mm

Minimum Output Current

0pA

Minimum Output Voltage

0mV

COO (Country of Origin):
TW
The BK Precision Precision programmable AC power source delivers reliable low distortion AC power, offering adjustable output voltage and frequency settings for precise electrical testing and validation in various environments.

Output frequency adjustable from 45 Hz to 500 Hz

Stores up to 50 configurable programmes with 9 steps each

Remote control features include USB (VCOM) and RS232 interfaces

Built-in protections for overvoltage, overcurrent, and overtemperature

4.3” LCD screen for easy monitoring and adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy