BK Precision Digital Power Supply Unit, 1-Output 0 mV to 300V, 1 kVA, 25.2 A Max

N

Subtotal (1 unit)*

PHP323,798.11

(exc. VAT)

PHP362,653.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP323,798.11

*price indicative

RS Stock No.:
857-805
Mfr. Part No.:
BK9814-220V
Manufacturer:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Power Supply Unit

Number of Outputs

1

Maximum Output Voltage

300V

Maximum Output Current

25.2A

Power

1kVA

Minimum Supply Voltage

230V

Output Type

AC

Digital/Analogue

Digital

Supported Number of Displays

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Width

16.9mm

Height

3.5mm

Depth

23.6mm

Minimum Output Current

0pA

Minimum Output Voltage

0mV

COO (Country of Origin):
TW
The BK Precision Programmable AC Power Source is designed to deliver adjustable low distortion AC power of up to 1000 VA, making it Ideal for various testing applications.

Output voltage can be varied from 0 to 300 V with 0.1 V resolution

Output frequency is adjustable between 45 Hz to 500 Hz

Equipped with multiple protection features, including overvoltage and overcurrent

Includes a user-friendly 4.3-inch LCD screen for monitoring settings and measurements

Supports programmable control with up to 50 programs and 9 steps each

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy