RS PRO Bench Power Supply 155 V to 310V, 500 VA

Subtotal (1 unit)*

PHP190,068.21

(exc. VAT)

PHP212,876.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP190,068.21

*price indicative

RS Stock No.:
642-959
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bench Power Supply

Maximum Output Current

4.2A

Maximum Output Voltage

310V

Power

500VA

Minimum Supply Voltage

115V

Maximum Supply Voltage

230V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Depth

400mm

Standards/Approvals

RoHS

Width

430 mm

Height

88mm

Minimum Output Current

2.1A

Minimum Output Voltage

155V

COO (Country of Origin):
TW
The RS Pro AC Programming Power Source measures voltage, current, power, frequency, power factor and Ipeak. It has a reverse current alarm function. It has 10 sets of the Test Modes Simulate Power Transient Output and 10 Set of Preset Allow Users to Store Ten Settings. It has a variable voltage, frequency and current limiter.

4.3 inch large LCD Display

Power Rating 500VA

Output maximum current 4.2A or 2.1A

Frequency ranges from 45 to 500Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy