RS PRO Digital Bench Power Supply 155 V to 310V, 1 kVA, 8.4 A Max
- RS Stock No.:
- 642-960
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP267,788.26
(exc. VAT)
PHP299,922.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 4 unit(s) shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP267,788.26 |
*price indicative
- RS Stock No.:
- 642-960
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 8.4A | |
| Maximum Output Voltage | 310V | |
| Power | 1kVA | |
| Minimum Supply Voltage | 115V ac | |
| Plug Type | UK, VDE | |
| Output Type | Digital | |
| Maximum Supply Voltage | 230V ac | |
| Supported Number of Displays | 1 | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 55011: 2009 +A1: 2010 Class A, EN 61000-3-11: 2000, EN 61000-4-2: 2009, EN 61000-4-3:2006 +A1:2008+A2:2010, EN 61000-4-34: 2007+A1: 2009, EN 61000-4-5: 2006, EN 61000-4-6: 2014, EN 61000-4-8: 2010, EN 61010-1: 2010, EN 61326-1:, EN 61326-2-1, EN61000-4-4: 2012 | |
| Width | 430mm | |
| Depth | 560mm | |
| Height | 88mm | |
| Minimum Output Current | 4.2A | |
| Minimum Output Voltage | 155V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bench Power Supply | ||
Maximum Output Current 8.4A | ||
Maximum Output Voltage 310V | ||
Power 1kVA | ||
Minimum Supply Voltage 115V ac | ||
Plug Type UK, VDE | ||
Output Type Digital | ||
Maximum Supply Voltage 230V ac | ||
Supported Number of Displays 1 | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 55011: 2009 +A1: 2010 Class A, EN 61000-3-11: 2000, EN 61000-4-2: 2009, EN 61000-4-3:2006 +A1:2008+A2:2010, EN 61000-4-34: 2007+A1: 2009, EN 61000-4-5: 2006, EN 61000-4-6: 2014, EN 61000-4-8: 2010, EN 61010-1: 2010, EN 61326-1:, EN 61326-2-1, EN61000-4-4: 2012 | ||
Width 430mm | ||
Depth 560mm | ||
Height 88mm | ||
Minimum Output Current 4.2A | ||
Minimum Output Voltage 155V | ||
- COO (Country of Origin):
- TW
RS PRO Digital AC Power Supply, 1000 VA
Features and Benefits
Wide input voltage range: Operates between 115 V ac and 230 V ac, offering flexibility in different settings.
Adjustable output voltage: Ranges from 155 V to 310 V, suitable for diverse applications.
High output current: Delivers up to 8.4 A, supporting high-demand devices.
Compact design: With dimensions of 560 mm x 430 mm x 88 mm, it fits easily into standard racks.
Temperature range: Operates efficiently between 0 °C and 40 °C, ensuring reliability in various environments.
UK and VDE plug types: Compatible with multiple plug standards for versatile use.
Applications
Testing facilities
Industrial automation
Research and development
Additional Information
Why RS PRO?
Related links
- RS PRO Bench Power Supply 155 V to 310V, 500 VA
- RS PRO Digital Bench Power Supply 500, 2.1 A Max
- RS PRO Digital Bench Power Supply 1 kVA, 10 A Max
- RS PRO Digital Bench Power Supply 158 W
- RS PRO Digital Bench Power Supply 217 W, 5 A Max
- RS PRO Digital Bench Power Supply 195 W, 3 A Max
- RS PRO Digital Bench Power Supply 217 W, 5 A Max
- RS PRO Digital Bench Power Supply 360 W, 10 A Max
