RS PRO Bench Power Supply 200 V to 400V, 3000 VA

Subtotal (1 unit)*

PHP738,326.55

(exc. VAT)

PHP826,925.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP738,326.55

*price indicative

RS Stock No.:
642-964
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bench Power Supply

Maximum Output Voltage

400V

Maximum Output Current

15A

Power

3000VA

Minimum Supply Voltage

180V

Maximum Supply Voltage

264V

Standards/Approvals

No

Minimum Output Current

15A

Minimum Output Voltage

200V

COO (Country of Origin):
TW
The RS Pro Bench Power Supplies measures Vrms, Vavg, Vpeak, Irms, IpkH, Iavg, Ipeak, P, S, Q, PF and CF. It supports Voltage and Current Harmonic Analysis. It has a remote sensing capability. It supports OCP, OPP, OTP, AC Fail Detection and Fan Fail Alarm with Arbitrary Waveform Function.

Built in Web Server

Single phase Two wire

Max Power Consumption of 3750 VA or less

Max input current 22.5 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy