RS PRO Bench Power Supply 200 V to 400V, 4000 VA

Subtotal (1 unit)*

PHP872,534.48

(exc. VAT)

PHP977,238.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP872,534.48

*price indicative

RS Stock No.:
642-965
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bench Power Supply

Maximum Output Current

20A

Maximum Output Voltage

400V

Power

4000VA

Minimum Supply Voltage

180V

Maximum Supply Voltage

264V

Standards/Approvals

No

Minimum Output Voltage

200V

Minimum Output Current

20A

COO (Country of Origin):
TW
The RS Pro Bench Power Supplies measures Vrms, Vavg, Vpeak, Irms, IpkH, Iavg, Ipeak, P, S, Q, PF and CF. It supports Voltage and Current Harmonic Analysis. It has a remote sensing capability. It supports OCP, OPP, OTP, AC Fail Detection and Fan Fail Alarm with Arbitrary Waveform Function.

Built in Web Server

Single phase Two wire

Max Power Consumption of 5000 VA or less

Max input current 30 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy