Subtotal (1 unit)*
PHP22,618.29
(exc. VAT)
PHP25,332.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,618.29 |
*price indicative
- RS Stock No.:
- 807-192
- Mfr. Part No.:
- EXP216
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 80mm | |
| Locking Type | Eccentric Locking Collar | |
| Housing Material | Cast Iron | |
| Length | 292mm | |
| Width | 78mm | |
| Series | EXP | |
| Static Load Rating | 54.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 80mm | ||
Locking Type Eccentric Locking Collar | ||
Housing Material Cast Iron | ||
Length 292mm | ||
Width 78mm | ||
Series EXP | ||
Static Load Rating 54.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit provides reliable performance and stability, featuring a grey cast housing with a radial insert ball bearing and an eccentric locking collar to ensure secure installation.
Dynamic load rating of 72,500,000 mN ensures durability under heavy loads
Operating temperature range from 253.15 °K to 373.15 °K supports diverse applications
Housing width of 78 mm offers a Compact design for improved integration
Maintenance-friendly with a grease fitting M10x1 for easy lubrication
Recommended tightening torque of 33 N-m provides optimal securement
Related links
- SNR Insert Ball Bearing, UCF216 80 mm ID
- SNR Insert Ball Bearing, EXP213 65 mm ID
- SNR Insert Ball Bearing, UCP212T20 60 mm ID
- SNR Insert Ball Bearing, SESFL208N 40 mm ID
- SNR Insert Ball Bearing, SUCF206N 30 mm ID
- SNR Insert Ball Bearing, SUCP208N 40 mm ID
- SNR Insert Ball Bearing, UCF212-36 57.15 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
