SNR Insert Ball Bearing, UCFL206T20 30 mm ID
- RS Stock No.:
- 806-738
- Mfr. Part No.:
- UCFL206T20
- Manufacturer:
- SNR
N
Subtotal (1 unit)*
PHP4,817.05
(exc. VAT)
PHP5,395.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,817.05 |
*price indicative
- RS Stock No.:
- 806-738
- Mfr. Part No.:
- UCFL206T20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 148mm | |
| Width | 80mm | |
| Depth | 31mm | |
| Series | UCFL | |
| Static Load Rating | 11.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 148mm | ||
Width 80mm | ||
Depth 31mm | ||
Series UCFL | ||
Static Load Rating 11.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for high-temperature applications, featuring a grey cast housing and a radial insert ball bearing equipped with socket set screws and a labyrinth seal for enhanced performance and durability.
Dynamic load rating of 19,500,000 mN ensures reliable performance under various conditions
Compact design with an overall height of 40.2 mm optimises space utilisation
Robust grey cast housing provides excellent strength and stability
Designed for easy installation with an M6x1 grease fitting
Related links
- SNR Insert Ball Bearing, SUCF206CO 30 mm ID
- SNR Insert Ball Bearing, MUCPPL206 30 mm ID
- SNR Insert Ball Bearing, UCF206T20 30 mm ID
- SNR Insert Ball Bearing, SESP206N 30 mm ID
- SNR Insert Ball Bearing, MUCNFL206 30 mm ID
- SNR Insert Ball Bearing, SUCFL206CC 30 mm ID
- SNR Insert Ball Bearing, UCF206N 30 mm ID
- SNR Insert Ball Bearing, MUCFPL206 30 mm ID
