Subtotal (1 unit)*
PHP7,051.95
(exc. VAT)
PHP7,898.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,051.95 |
*price indicative
- RS Stock No.:
- 706-204
- Mfr. Part No.:
- EXFCE208
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 40mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 145mm | |
| Width | 145mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 120mm | |
| Bore Type | Radial | |
| Series | EXFCE | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29.6kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 40mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 145mm | ||
Width 145mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 120mm | ||
Bore Type Radial | ||
Series EXFCE | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29.6kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for precision and reliability in a variety of demanding applications. This robust unit features a grey cast housing that encloses a radial insert ball bearing, ensuring superior performance under dynamic loads. The design incorporates an eccentric locking collar, complemented by a seal with a slinger for enhanced protection against contaminants. With a mounting surface height of 33.9 mm and a Compact footprint, this product facilitates easy installation while maintaining operational efficiency.
Dynamic load rating of 29.6 million mN ensures reliability under heavy loads
Static load rating of 18.2 million mN supports heavy operational demands
Operating temperature range from -20 °C to 100 °C ensures functionality in diverse conditions
Mass of 1.78 kg balances performance with structural integrity
Recommended tightening torque of 11.5 N-m optimizes securing of components
