Subtotal (1 unit)*
PHP8,948.38
(exc. VAT)
PHP10,022.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,948.38 |
*price indicative
- RS Stock No.:
- 706-113
- Mfr. Part No.:
- UCSP206
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 274mm | |
| Width | 38.1mm | |
| Bore Type | Cylindrical | |
| Series | UCS | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 274mm | ||
Width 38.1mm | ||
Bore Type Cylindrical | ||
Series UCS | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR bearing unit is engineered to provide optimal performance in various applications, particularly in machinery requiring robust support and reliability. Designed with a grey cast housing and a radial insert ball bearing secured with socket set screws, this product ensures durability and effective operation. Its Compact structure features a housing width of 21 mm, allowing it to fit seamlessly into limited spaces while maintaining strength. The unit is versatile, offering excellent load ratings and operating temperatures suitable for demanding environments, making it an Ideal addition for users seeking enhanced efficiency and longevity in their machinery.
Dynamic load rating of 19,500,000 mN ensures robustness under challenging conditions
Static load rating of 11,200,000 mN enhances safety and performance during operation
Operating temperature range from 253.15 °K to 373.15 °K supports various environmental conditions
Mass of 1.93 kg adds to its reliability without compromising on performance
Recommended tightening torque for set screw at 5.5 N·m ensures optimal fixation
