SNR Radial, UCP218-56 88.9 mm ID
- RS Stock No.:
- 701-102
- Mfr. Part No.:
- UCP218-56
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP35,122.52
(exc. VAT)
PHP39,337.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,122.52 |
*price indicative
- RS Stock No.:
- 701-102
- Mfr. Part No.:
- UCP218-56
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 88.9mm | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 200mm | |
| Width | 88mm | |
| Mount Hole Size | 27 mm | |
| Mount Hole Centre-to-Centre | 262mm | |
| Bore Type | Radial | |
| Series | UCP | |
| Static Load Rating | 71.5kN | |
| Dynamic Load Rating | 96kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 88.9mm | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 200mm | ||
Width 88mm | ||
Mount Hole Size 27 mm | ||
Mount Hole Centre-to-Centre 262mm | ||
Bore Type Radial | ||
Series UCP | ||
Static Load Rating 71.5kN | ||
Dynamic Load Rating 96kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is an exceptional solution designed for industrial applications requiring reliability and durability. Featuring a grey cast housing and a radial insert ball bearing with secure socket set screws, this product ensures optimal performance in demanding conditions. Its thoughtfully engineered dimensions, including a housing width of 88 mm and a bearing centre distance of 39.7 mm, cater to various mounting scenarios while maintaining robust structural integrity. With an impressive dynamic load rating of 96,000,000 mN and static load rating of 71,500,000 mN, it is tailored to handle substantial loads and withstand extensive operational stress. Whether for machinery or equipment, this bearing unit stands out for its operational efficiency and long service life.
Dynamic load rating of 96,000,000 mN supports heavy-duty applications
Static load rating of 71,500,000 mN ensures stability under stationary conditions
Designed with optimal dimensions for versatile application across various setups
Operating temperatures range from -20°C to 100°C, suitable for a variety of environments
Recommended tightening torque of 33.9 N-m for reliable securing of bearings
