SKF 4 Hole, FYK 506 62 mm ID
- RS Stock No.:
- 586-859
- Mfr. Part No.:
- FYK 506
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP11,720.32
(exc. VAT)
PHP13,126.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,720.32 | PHP2,344.064 |
*price indicative
- RS Stock No.:
- 586-859
- Mfr. Part No.:
- FYK 506
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 62mm | |
| Number of Mount Holes | 4 | |
| Material | Composite Body | |
| Length | 108mm | |
| Width | 33mm | |
| Depth | 62mm | |
| Series | FYK 506 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 62mm | ||
Number of Mount Holes 4 | ||
Material Composite Body | ||
Length 108mm | ||
Width 33mm | ||
Depth 62mm | ||
Series FYK 506 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The SKF Square flanged housings for insert bearings are made of composite material and are chemical resistant, lightweight and strong. These housings have been developed for bearing arrangements that must operate reliably in difficult environments for extended periods without maintenance.
Chemical resistant
Lightweight
Strong
