SKF 4 Hole, FYC 506 62 mm ID
- RS Stock No.:
- 460-650
- Mfr. Part No.:
- FYC 506
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP4,185.54
(exc. VAT)
PHP4,687.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,185.54 |
*price indicative
- RS Stock No.:
- 460-650
- Mfr. Part No.:
- FYC 506
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit | |
| Inside Diameter | 62mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Width | 31mm | |
| Mount Hole Size | 10 mm | |
| Series | FYC 506 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit | ||
Inside Diameter 62mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Width 31mm | ||
Mount Hole Size 10 mm | ||
Series FYC 506 | ||
Standards/Approvals No | ||
Akshay
The SKF Round flanged housings for insert bearings are made of grey cast iron and can be bolted with four bolts to a machine wall or frame. They have been developed for bearing arrangements that must operate reliably in difficult environments.
Resist high levels of contamination
Accommodate relatively heavy loads
