SKF 4 Hole Cylindrical, FY 506 M 62 mm ID
- RS Stock No.:
- 586-261
- Mfr. Part No.:
- FY 506 M
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
PHP33,544.30
(exc. VAT)
PHP37,569.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP33,544.30 | PHP1,677.215 |
*price indicative
- RS Stock No.:
- 586-261
- Mfr. Part No.:
- FY 506 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit | |
| Inside Diameter | 62mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Width | 32.5mm | |
| Mount Hole Centre-to-Centre | 82.5mm | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Series | FY 506 M | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit | ||
Inside Diameter 62mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Width 32.5mm | ||
Mount Hole Centre-to-Centre 82.5mm | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Series FY 506 M | ||
The SKF Square flanged ball bearing units are compliant with ISO standards. They consist of an insert bearing, with an extended inner ring and eccentric locking, and are intended primarily for use in applications where the direction of rotation is constant. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.
Resist high levels of contamination
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective
Related links
- SKF 4 Hole Cylindrical, FY 505 M 52 mm ID
- SKF 4 Hole Cylindrical, FY 512 M 110 mm ID
- SKF 4 Hole Cylindrical, FY 503 M 40 mm ID
- SKF 4 Hole Cylindrical, FY 509 M 85 mm ID
- SKF 4 Hole Cylindrical, FY 511 M 100 mm ID
- SKF 4 Hole Cylindrical, FY 507 M 72 mm ID
- SKF 4 Hole Cylindrical, FY 508 M 80 mm ID
- SKF 4 Hole Cylindrical, FY 513 M 120 mm ID
