SKF 4 Hole Cylindrical, FY 507 M 72 mm ID
- RS Stock No.:
- 462-345
- Mfr. Part No.:
- FY 507 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP3,041.66
(exc. VAT)
PHP3,406.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,041.66 |
*price indicative
- RS Stock No.:
- 462-345
- Mfr. Part No.:
- FY 507 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit | |
| Inside Diameter | 72mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 118mm | |
| Width | 34.5mm | |
| Depth | 3.2mm | |
| Mount Hole Size | 10 mm | |
| Mount Hole Centre-to-Centre | 92mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | FY 507 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit | ||
Inside Diameter 72mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 118mm | ||
Width 34.5mm | ||
Depth 3.2mm | ||
Mount Hole Size 10 mm | ||
Mount Hole Centre-to-Centre 92mm | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series FY 507 | ||
SKF FY 507 Series Bearing Unit, 72mm Inside Diameter, Cast Iron - FY 507 M
This bearing unit is a mounted solution designed to support rotating shafts in industrial systems, providing stable housing and a cylindrical bore for shaft accommodation. It is constructed for installation where fixed shaft positioning and straightforward mounting are required, and is suited to operating environments found in automation, electrical and mechanical equipment.
Features and Benefits:
• Cast iron housing gives Durable structural support during operation
• Four-bolt mounting ensures secure fixing for heavy loads
• 92mm bolt spacing facilitates accurate alignment on mounting faces
• 10mm mounting holes allow use of standard fasteners
• Cylindrical bore accepts 72mm shaft sizes for compatibility
• 34.5mm overall width supports Compact assembly arrangements
• Four-bolt mounting ensures secure fixing for heavy loads
• 92mm bolt spacing facilitates accurate alignment on mounting faces
• 10mm mounting holes allow use of standard fasteners
• Cylindrical bore accepts 72mm shaft sizes for compatibility
• 34.5mm overall width supports Compact assembly arrangements
Applications
• Suitable for conveyor drive shafts in automated lines
• Used with motorised rollers in material handling systems
• Ideal for gearbox input shaft support in OEM equipment
• Can be used for bearing support in control-panel actuators
• Used with motorised rollers in material handling systems
• Ideal for gearbox input shaft support in OEM equipment
• Can be used for bearing support in control-panel actuators
What attachment pattern should I prepare on the mounting surface?
Prepare a four-hole pattern with centres set at 92mm and drill holes to accept 10mm fasteners for direct bolting.
How does the housing material affect vibration damping?
The cast iron body provides mass that helps reduce transmitted vibration and improves stiffness compared with lighter alloys.
What shaft size is compatible with the internal bore?
The unit accepts shafts that match a cylindrical bore of 72mm internal diameter for radial support.
How thick is the main housing at the mounting interface?
The component presents a depth dimension of 3.2mm at specific sections relevant to mounting and sealing interfaces.
What overall space should be allowed for installation along the unit's axis?
Allow for a length of 118mm when planning axial clearance in assemblies.
Related links
- SKF 4 Hole Cylindrical, FY 505 M 52 mm ID
- SKF 4 Hole Cylindrical, FY 509 M 85 mm ID
- SKF 4 Hole Cylindrical, FY 511 M 100 mm ID
- SKF 4 Hole Cylindrical, FY 512 M 110 mm ID
- SKF 4 Hole Cylindrical, FY 503 M 40 mm ID
- SKF 4 Hole Cylindrical, FY 508 M 80 mm ID
- SKF 4 Hole Cylindrical, FY 513 M 120 mm ID
- SKF 4 Hole Cylindrical, FY 506 M 62 mm ID
