SKF 4 Hole, FYK 507 72 mm ID

Subtotal (1 pack of 5 units)*

PHP12,844.25

(exc. VAT)

PHP14,385.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP12,844.25PHP2,568.85

*price indicative

RS Stock No.:
586-304
Mfr. Part No.:
FYK 507
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Flange Bearing Unit

Inside Diameter

72mm

Number of Mount Holes

4

Material

Composite Body

Length

118mm

Width

35mm

Depth

72mm

Standards/Approvals

RoHS

Series

FYK 507

COO (Country of Origin):
IT
The SKF Square flanged housings for insert bearings are made of composite material and are chemical resistant, lightweight and strong. These housings have been developed for bearing arrangements that must operate reliably in difficult environments for extended periods without maintenance.

Chemical resistant

Lightweight

Strong

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy