SKF 4 Hole, FYJ 507 72 mm ID

Subtotal (1 unit)*

PHP2,798.54

(exc. VAT)

PHP3,134.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,798.54

*price indicative

RS Stock No.:
460-656
Mfr. Part No.:
FYJ 507
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit

Inside Diameter

72mm

Number of Mount Holes

4

Material

Cast Iron

Width

34mm

Mount Hole Size

10 mm

Mount Hole Centre-to-Centre

92mm

Series

FYJ 507

Standards/Approvals

No

COO (Country of Origin):
HR

Akshay


The SKF Square flanged housings for insert bearings are complaint with Japanese Industrial Standards (JIS). They are made of grey cast iron and can be bolted with four bolts to a machine wall or frame. They have been developed for bearing arrangements that must operate reliably in difficult environments.

Resist high levels of contamination

Accommodate relatively heavy loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy