Subtotal (1 unit)*
PHP3,763.66
(exc. VAT)
PHP4,215.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,763.66 |
*price indicative
- RS Stock No.:
- 146-122
- Mfr. Part No.:
- UCP206
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Housing Material | Steel | |
| Length | 55mm | |
| Width | 175mm | |
| Depth | 175mm | |
| Series | 6200 | |
| Standards/Approvals | No | |
| Static Load Rating | 2.75kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Housing Material Steel | ||
Length 55mm | ||
Width 175mm | ||
Depth 175mm | ||
Series 6200 | ||
Standards/Approvals No | ||
Static Load Rating 2.75kN | ||
- COO (Country of Origin):
- CN
The SNR Self aligning bearing unit is constructed with a sturdy grey cast housing and a radial insert ball bearing featuring socket set screws. This design ensures secure mounting and stability, making it suitable for a range of applications where reliable performance and ease of installation are essential.
Seal with slinger
19.5 kN Dynamic load rating
11.2 kN Static load rating
1.36 kg Mass
5.5 Nm Recommended tightening torque for set screw
