STAHLWILLE Mechanical Bearing Puller, 55 → 70 mm, 1-Piece
- RS Stock No.:
- 733-344
- Mfr. Part No.:
- 71040009
- Manufacturer:
- STAHLWILLE
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 733-344
- Mfr. Part No.:
- 71040009
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 55 → 70 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 55 → 70 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE internal puller Size 8 is designed for precision extraction of tightly-fitted bearings, bushings, and other close components. With a spreading range of 70-100mm, this tool excels in difficult-to-reach spaces where traditional tools may falter. Engineered with a robust construction, the internal puller assures a secure grip, allowing for effortless removal without damaging surrounding materials. In addition, the tool's compatibility with various slide hammers enhances its versatility, making it an essential addition to any professional's repertoire. The internal puller's thoughtful design and reliable performance make it a go-to choice for demanding automotive and industrial applications, ensuring efficiency and safety during operations.
Precision-engineered for accurate measurement
Durable construction withstands rigorous use
Designed for ease of use in various applications
Ideal for automotive and engineering sectors
Lightweight design enhances portability without sacrificing durability
Sleek aesthetics complement professional toolkits
Ensures longevity, reducing the need for frequent replacements
Offers a reliable solution for precision tasks
Optimises workflow by delivering quick and accurate results
Related links
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
