STAHLWILLE Mechanical Bearing Puller, 60 → 165 mm, 1-Piece
- RS Stock No.:
- 733-376
- Mfr. Part No.:
- 71050102
- Manufacturer:
- STAHLWILLE
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 733-376
- Mfr. Part No.:
- 71050102
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 60 → 165 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 60 → 165 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE Puller is designed for the effective separation of assemblies, specifically tailored to enhance extraction tasks involving tight-fitting components such as ball bearings and bushings. Its robust construction and high precision allow it to securely grip parts while ensuring stability during operation. By accommodating clamping depths through the use of extensions, this tool provides versatility and reliability, making it an essential addition for professionals requiring efficiency in their work. Equipped with features ensuring durability and ease of use, the Puller is Ideal for a variety of demanding applications.
Puller pins are screwed into the separation assembly for effective pulling
Clamping depth can be extended with optional extension parts
Zinc plating improves corrosion resistance and durability
Fixed bolting guarantees high precision and stability during use
Technical attributes meet industry standards for reliability
Hardened and tempered for enhanced performance and longevity
Includes multiple model variants for varied application needs
Related links
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
