STAHLWILLE Mechanical Bearing Puller, 5 → 60 mm, 1-Piece

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
733-331
Mfr. Part No.:
71050016
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Bearing Puller

Operation

Mechanical

Number of Pieces

1

Bearing Puller Capacity

5 → 60 mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The STAHLWILLE Separation assembly is designed for the effective separation and removal of tightly fitting parts, such as ball bearings, roller bearings, bushings, and gears. Featuring a robust construction of galvanised steel, it offers durability and resilience against high loads. The Sharp jaws are specifically engineered to grasp components securely, while the large, smooth contact areas protect sensitive parts from damage during the extraction process. Ideal for both professionals and DIY enthusiasts, this separation assembly embodies precision engineering aimed at efficient and safe mechanical applications.

Facilitates the easy separation and removal of various components including bearings and bushings

Puller pins screw directly into the assembly for a secure connection

Separator jaws slide effortlessly under components to be removed without causing damage

Zinc plated finish ensures resistance against corrosion which extending the tool's life

Wedge-shaped contact surfaces provide a gentle grip and safeguarding delicate components during use

Die-forged and precisely machined for superior strength and reliability

Manufactured with high-quality materials known for their robustness in demanding environments

Requires minimal space for operation making it Ideal for tight working conditions

Particularly effective for quick separation tasks which enhancing workflow efficiency in workshops

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy