STAHLWILLE Mechanical Bearing Puller, 35 → 45 mm, 1-Piece
- RS Stock No.:
- 733-325
- Mfr. Part No.:
- 71040007
- Manufacturer:
- STAHLWILLE
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 733-325
- Mfr. Part No.:
- 71040007
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 35 → 45 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 35 → 45 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE Internal puller Size 6 is engineered for effective extraction of tightly fitted ball bearings, bushings, and components situated close to wall surfaces. This specialist tool allows for secure engagement with inner contours, facilitating the removal process in challenging applications. Precision-crafted with a spreading range of 35-45 mm, the puller is Ideal for tasks that require meticulous handling and fine control. Its robust design is complemented by compatibility with various slide hammers and counter stays, ensuring versatility in application. Manufactured to high standards, it is an invaluable asset for professionals seeking reliable, efficient extraction solutions.
Precision-engineered for accurate measurement
Durable construction withstands rigorous use
Designed for ease of use in various applications
Ideal for automotive and engineering sectors
Lightweight design enhances portability without sacrificing durability
Sleek aesthetics complement professional toolkits
Ensures longevity, reducing the need for frequent replacements
Offers a reliable solution for precision tasks
Optimises workflow by delivering quick and accurate results
Related links
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
