Gedore Mechanical Extractor, 5 → 36 mm, 5-Piece
- RS Stock No.:
- 608-482
- Mfr. Part No.:
- 1638629
- Manufacturer:
- Gedore
Subtotal (1 set)*
PHP38,751.52
(exc. VAT)
PHP43,401.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP38,751.52 |
*price indicative
- RS Stock No.:
- 608-482
- Mfr. Part No.:
- 1638629
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Extractor | |
| Operation | Mechanical | |
| Number of Pieces | 5 | |
| Case Material | Plastic | |
| Bearing Puller Capacity | 5 → 36 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Extractor | ||
Operation Mechanical | ||
Number of Pieces 5 | ||
Case Material Plastic | ||
Bearing Puller Capacity 5 → 36 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Internal extractor set is expertly designed for extracting close-fitting ball bearings, rings, bushings, and Simmerrings. With a robust titanium-nitride surface, it ensures durability and longevity, while its versatile design accommodates multiple wrench sizes (11 + 13 mm) and features an M10 connecting thread for easy application. This efficient tool set includes five internal extractors tailored for various sizes, all housed in a Durable plastic case that measures 275 x 229 x 83 mm. The internal extractor can be seamlessly inserted into bearings, utilising Sharp turned-out shoulders to press outward behind the part being extracted, showcasing exceptional engineering and usability.
Constructed with a titanium nitride surface for enhanced resistance to wear and tear
Comes with a robust plastic case featuring a foam insert for secure storage and transport
Sharp turned out shoulders of the pulling Shell jaws ensure effective extraction without damage
Designed for optimal rigidity with a counter support brace that maintains alignment during operation
No screws or anti slip devices included, keeping the design focussed on simplicity and functionality
Exclusively an internal extractor for precision extraction, promoting efficiency in repair and maintenance tasks
Related links
- Gedore Manual Operation 200 mm, 5-Piece
- Gedore Mechanical Internal Extractor 1-Piece
- Gedore Lever Press Puller Kit 5-Piece
- HAZET Hydraulic Screw Extractor Set, 5-Piece
- Gedore Mechanical Puller Kit 15-Piece
- Gedore Mechanical Bearing Puller, 9-Piece
- Gedore Mechanical Puller Kit, 11-Piece
- Gedore Mechanical Bearing Puller, 20-Piece
