Gedore Mechanical Internal Extractor, 19 → 25 mm, 1-Piece
- RS Stock No.:
- 608-484
- Mfr. Part No.:
- 8013480
- Manufacturer:
- Gedore
Subtotal (1 unit)*
PHP6,158.04
(exc. VAT)
PHP6,897.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,158.04 |
*price indicative
- RS Stock No.:
- 608-484
- Mfr. Part No.:
- 8013480
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Internal Extractor | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 19 → 25 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Internal Extractor | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 19 → 25 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Internal extractor is designed for the effective removal of extremely tightly-packed ball bearings, bearing races, bushings, and shaft Seals such as Simmering. Its innovative design allows users to easily insert the extractor into the bearing, where a spindle is then screwed in, engaging Sharp turned-out shoulders that press outward behind the part for reliable extraction. To ensure stability, the counter-support brace is added, aligning its feet parallel to the spindle, guaranteeing rigidity and preventing slippage during operation. The versatile design enables compatibility with a sliding hammer or counter-support brace, making it a valuable tool for various mechanical tasks.
Designed specifically for tightly packed components, ensuring effective removal
Utilises Sharp turned out shoulders for precise outward pressure on the extracted part
Includes a counter support brace for enhanced stability during extraction
Compatible with both sliding hammer and counter support brace for flexibility
Manufactured with Durable materials to withstand rigorous use
Compact design with a total height of 28 mm, making it easy to handle
Total length of 123 mm and width of 28 mm cater to various mechanical applications
Non reversible arms simplify the extraction process
Related links
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- Gedore Mechanical Bearing Puller 1-Piece
- Gedore Mechanical Extractor 5-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SCHAEFFLER Mechanical Puller 180 mm, 1-Piece
- Facom Mechanical Extraction Tool 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
