Gedore Mechanical Bearing Puller, 14 → 19 mm, 1-Piece
- RS Stock No.:
- 602-620
- Mfr. Part No.:
- 8013210
- Manufacturer:
- Gedore
Subtotal (1 unit)*
PHP5,978.68
(exc. VAT)
PHP6,696.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,978.68 |
*price indicative
- RS Stock No.:
- 602-620
- Mfr. Part No.:
- 8013210
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 14 → 19 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 14 → 19 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Needle bearing extractor with reinforced shoulder is meticulously designed for the efficient and safe removal of needle roller bearings, ball bearings, and brass sleeves from crankshafts. This innovative tool features a thoughtfully engineered Shell jaw, which should be positioned behind the bearing for optimal performance, ensuring a secure grip during extraction. With its lightweight construction and Durable materials, this extractor not only enhances your workflow but also guarantees ease of use in various mechanical applications. Whether youre a professional mechanic or a passionate DIY enthusiast, this extractor stands as a reliable solution for complex bearing extractions, delivering precision and safety in every task.
Especially suitable for trouble free extraction of a variety of bearings
Reinforced shoulder design enhances grip and stability during use
Connecting thread of M10 ensures compatibility with various tools
Non reversible arms provide specific functional benefits in bearing extraction
Designed for professional use, underscoring the quality and reliability of the brand
Related links
- Gedore Mechanical Bearing Puller, 9-Piece
- Gedore Mechanical Bearing Puller, 20-Piece
- SAM Mechanical Bearing Puller 1-Piece
- Gedore Manual Operation 3-Piece
- Gedore Manual Operation 130 mm, 8-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
