Gedore Mechanical Bearing Puller, 20-Piece
- RS Stock No.:
- 602-618
- Mfr. Part No.:
- 1553534
- Manufacturer:
- Gedore
Subtotal (1 set)*
PHP49,282.19
(exc. VAT)
PHP55,196.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP49,282.19 |
*price indicative
- RS Stock No.:
- 602-618
- Mfr. Part No.:
- 1553534
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 20 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Ball bearing extractor is designed for the efficient removal of shaft-mounted ball bearings within a housing. This tool simplifies the process, making it easier to extract bearings without unnecessary complications. Its construction maximises functionality and ensures productivity, with self-locking arrangements that guarantee the applied force is fully utilised. This extractor is crafted for precision, offering a secure grip to prevent slipping and delivering a straight pulling force for EXACT work. Ideal for a range of bearing sizes, this tool enhances your mechanical capabilities with its user-friendly design.
Self locking mechanism utilises 100 percent of applied force
Designed for effortless extraction of ball bearings from housings
Legs are fixed in the slot for enhanced stability during use
Ensures no slipping for a precise and controlled extraction process
Compact design enhances both effectiveness and productivity
Related links
- Gedore Mechanical Bearing Puller, 9-Piece
- Gedore Mechanical Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- Gedore Manual Operation 3-Piece
- Gedore Manual Operation 130 mm, 8-Piece
- SAM Mechanical Bearing Puller 20t Force
- Gedore Manual Operation 200 mm, 5-Piece
- Gedore Manual Operation 200 mm, 13-Piece
