Gedore Mechanical Puller Kit, 12 → 70 mm, 15-Piece
- RS Stock No.:
- 602-660
- Mfr. Part No.:
- 8015340
- Manufacturer:
- Gedore
Subtotal (1 set)*
PHP117,061.04
(exc. VAT)
PHP131,108.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP117,061.04 |
*price indicative
- RS Stock No.:
- 602-660
- Mfr. Part No.:
- 8015340
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Puller Kit | |
| Operation | Mechanical | |
| Number of Pieces | 15 | |
| Case Material | Metal | |
| Bearing Puller Capacity | 12 → 70 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Puller Kit | ||
Operation Mechanical | ||
Number of Pieces 15 | ||
Case Material Metal | ||
Bearing Puller Capacity 12 → 70 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Extractor set is expertly designed for professionals seeking a reliable and comprehensive solution for various extraction tasks. This 15-piece set includes an assortment of internal and external extractors, counter supports, puller chucks, and stud extractors, all neatly packaged in a robust sheet metal case. Engineered for performance and durability, this versatile kit is Ideal for effortlessly removing components while ensuring less damage to surrounding parts. Whether you're a mechanic, technician, or DIY enthusiast, this extractor set delivers precision and efficiency, making it an essential addition to your toolbox for a broad range of applications.
Contains 15 high quality pieces for diverse extraction needs
Includes counter support braces and pullers specifically designed for challenging retrieval tasks
Robust sheet metal case provides durability and protection for all components
Lightweight at 19 kg, allowing for easy transport and storage
Ergonomic design ensures comfortable handling during prolonged use
No reversible arms or anti slip devices are included, focusing on simplicity and function
Comprehensive parts list available for easy reference and organisation
Perfect for professional workshops or home garages, ensuring versatility in all applications
