Gedore Mechanical, Manual Operation Bearing Puller, 200 mm, 7-Piece
- RS Stock No.:
- 608-423
- Mfr. Part No.:
- 2927241
- Manufacturer:
- Gedore
Subtotal (1 set)*
PHP77,984.51
(exc. VAT)
PHP87,342.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP77,984.51 |
*price indicative
- RS Stock No.:
- 608-423
- Mfr. Part No.:
- 2927241
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Bearing Puller | |
| Operation | Mechanical, Manual Operation | |
| Number of Pieces | 7 | |
| Bearing Puller Capacity | 200 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Bearing Puller | ||
Operation Mechanical, Manual Operation | ||
Number of Pieces 7 | ||
Bearing Puller Capacity 200 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Puller assortment inside/outside in L-BOXX 136 is a versatile tool designed for maximum efficiency and convenience in various applications. Featuring a capacity of 3 and 5 tons, it accommodates clamping depths up to 200 mm externally and between 70 to 260 mm internally, while providing a clamping reach of up to 300 mm. This product is engineered with user-friendly elements such as quick-release pulling legs with a robust integral T-profile that enhances force transmission. Additionally, the included Check-Tool insert facilitates Rapid verification of tool completeness, ensuring that every essential component is readily available and organised. With its thoughtfully designed components, the puller assortment is perfect for both professionals and DIY enthusiasts requiring reliable and effective clamping solutions.
Max capacity of 3 and 5 tonnes ensures a robust performance for various tasks
Allows clamping reach of 300 mm for enhanced operational flexibility
Equipped with a T profile for improved force transmission through quick release pulling legs
Includes rigid extensions of 100 and 150 mm with leg brake for effortless leg adjustment
Features a Check Tool insert for quick and easy verification of tool completeness
All tools are securely sunk in foam, allowing for stacking of the equipped insert
Insert fits in drawers with minimum dimensions of 400 x 310 x 90 mm for easy storage
Designed with 7 essential components to meet varied clamping needs
