Gedore Mechanical Puller Kit, 12 → 45 mm, 8-Piece
- RS Stock No.:
- 602-650
- Mfr. Part No.:
- 8014610
- Manufacturer:
- Gedore
Subtotal (1 set)*
PHP51,704.40
(exc. VAT)
PHP57,908.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP51,704.40 |
*price indicative
- RS Stock No.:
- 602-650
- Mfr. Part No.:
- 8014610
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Puller Kit | |
| Operation | Mechanical | |
| Number of Pieces | 8 | |
| Case Material | Metal | |
| Bearing Puller Capacity | 12 → 45 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Puller Kit | ||
Operation Mechanical | ||
Number of Pieces 8 | ||
Case Material Metal | ||
Bearing Puller Capacity 12 → 45 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Internal extractor set offers a comprehensive solution for the efficient removal of ball bearings, bearing races, bushings, and shaft seals. This carefully curated collection comes in a robust sheet metal case, ensuring safe storage and easy accessibility. Featuring a range of extractor sizes, from 12 mm to 45 mm, it is designed to meet diverse extraction needs. With a total of eight pieces, this handy tin box ensures you have the right tool at hand for various applications, whether in a workshop or on-site. The quality construction and thoughtful design of the set make it an essential addition for anyone needing reliable and effective extraction tools.
Compact design allows for efficient storage and portability
Includes essential extractor sizes for versatile applications
Robust sheet metal case protects tools and keeps them organised
Quality materials ensure durability and long lasting performance
Designed for easy and safe extraction of various components
Total dimensions of 315 mm length, 285 mm width, and 60 mm height for convenience
No hydraulic spindle allows for straightforward manual operation
Related links
- Gedore Mechanical Puller Kit 15-Piece
- Gedore Mechanical Puller Kit 10-Piece
- Gedore Mechanical Puller Kit, 11-Piece
- Gedore Lever Press Puller Kit 250 mm, 8-Piece
- Gedore Manual Operation 130 mm, 8-Piece
- Gedore Hydraulic Puller Kit 300 mm, 8-Piece
- Gedore Manual Operation 3-Piece
- SKF Hand Bearing Puller 8-Piece
